Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001145
Newark Part No.33AH9838
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $81.080 |
| 10+ | $73.980 |
| 25+ | $68.780 |
| 50+ | $64.100 |
| 100+ | $59.770 |
Price for:Each
Minimum: 1
Multiple: 1
$81.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001145
Newark Part No.33AH9838
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force - Metric3.2N
Holding Force3.2N
Coil Voltage24VDC
Coil Resistance86.9ohm
Coil Power Continuous6.6W
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Holding Force
3.2N
Coil Resistance
86.9ohm
Product Range
-
Solenoid Operation
Pull
Holding Force - Metric
3.2N
Coil Voltage
24VDC
Coil Power Continuous
6.6W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate