Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000821Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AH1531
Product RangeMP MMT Series
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.381 |
| 250+ | $0.359 |
| 500+ | $0.321 |
| 1000+ | $0.297 |
| 5000+ | $0.268 |
Price for:Each
Minimum: 10
Multiple: 10
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000821Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AH1531
Product RangeMP MMT Series
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC250V
Product RangeMP MMT Series
Voltage Rating VDC250V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC160A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3.15A
Product Range
MP MMT Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
160A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
