Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000796
Newark Part No.29AH6644
Your Part Number
Technical Datasheet
842 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.16 |
| 25+ | $1.02 |
| 50+ | $0.92 |
| 100+ | $0.86 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000796
Newark Part No.29AH6644
Technical Datasheet
Microswitch Type-
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSMD
Contact Current Max500mA
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom30V
Operating Force Max0.3N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
-
Operating Force Max
0.3N
Microswitch Actuator
Hinge Lever
Switch Terminals
SMD
Contact Voltage DC Nom
-
Contact Voltage AC Nom
30V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability