Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000743Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel84AH0043
Re-Reel29AH6626RL
Cut Tape29AH6626
Product RangeMP-ML9
Your Part Number
1,272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.520 | $6.52 |
| Total Price | $6.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $6.100 |
| 25+ | $5.750 |
Full Reel
| Quantity | Price |
|---|---|
| 1300+ | $5.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000743Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel84AH0043
Re-Reel29AH6626RL
Cut Tape29AH6626
Product RangeMP-ML9
Technical Datasheet
Product RangeMP-ML9
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force400gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8.4mm x 8mm
IP Rating-
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP-ML9
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
8.4mm x 8mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
-
Illumination
Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
