Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP000461Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39AH0924 |
| Product Range | MP Kit |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.560 |
| 5+ | $146.800 |
| 10+ | $133.190 |
| 25+ | $128.530 |
| 50+ | $126.790 |
| 100+ | $123.910 |
Price for:Each
Minimum: 1
Multiple: 1
$152.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP000461Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39AH0924 |
| Product Range | MP Kit |
| Technical Datasheet | |
| Kit Contents | 1206 Size 0 Ohm to 1 Mohm Chip Resistors |
| Power Rating | 500mW |
| Range of Resistor Values | 0ohm to 1Mohm |
| Resistance Tolerance | ± 1% |
| No. of Items in Kit | 6050 |
| Product Range | MP Kit |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 1206 Size 0 Ohm to 1 Mohm Chip Resistors |
|---|---|
| Range of Resistor Values | 0ohm to 1Mohm |
| No. of Items in Kit | 6050 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 500mW |
|---|---|
| Resistance Tolerance | ± 1% |
| Product Range | MP Kit |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
