Print Page
Image is for illustrative purposes only. Please refer to product description.

2,601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 100+ | $0.086 |
| 250+ | $0.080 |
| 500+ | $0.074 |
| 1000+ | $0.070 |
Price for:Each
Minimum: 5
Multiple: 5
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000436Copy
Newark Part No.21AH3440
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ467nm
Luminous Intensity2cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP000436 is a blue through-hole LED in a T-1 (3mm) package. It operates at 20mA with a forward voltage of 3.1V and emits light at a wavelength of 467nm, providing bright and vibrant blue illumination. This LED is ideal for use in indicator lights, displays, and other electronic applications requiring efficient and reliable blue lighting.
- LED colour: blue
- LED case size: T-1 (3mm)
- Forward voltage of 3.1V
- Luminous intensity is 2cd
- Wavelength typ: 467nm
Technical Specifications
LED Color
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3.1V
Luminous Intensity
2cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
467nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MP000436
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
