Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000294Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH4317
Product RangeMP Piezo ABT
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.680 |
| 25+ | $3.420 |
| 50+ | $3.170 |
| 100+ | $2.850 |
| 500+ | $2.600 |
| 1000+ | $2.280 |
| 2500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000294Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH4317
Product RangeMP Piezo ABT
Technical Datasheet
Transducer FunctionBuzzer
TonesSingle
Supply Voltage Min1V
Sound Pressure Level (SPL)115dB
Supply Voltage Max40V
Resonant Frequency3.2kHz
Transducer MountingPanel Mount
Operating Current Max0
Drive Circuit-
Capacitance-
Sound Level Distance100mm
Sound Level Distance0
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 40V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMP Piezo ABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Supply Voltage Max
40V
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
100mm
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
1V p-p to 40V p-p
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
Single
Sound Pressure Level (SPL)
115dB
Resonant Frequency
3.2kHz
Operating Current Max
0
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
MP Piezo ABT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
