Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000014Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH6827
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 50+ | $5.390 |
| 100+ | $5.240 |
| 250+ | $5.080 |
| 500+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000014Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH6827
Technical Datasheet
Tip / Nozzle Width6.5mm
Tip / Nozzle Style45° Hoof
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip / Nozzle Width
6.5mm
For Use With
Multicomp Pro MP740054, MP740055, MP740060 & MP740061 80W Soldering Irons
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
45° Hoof
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
