Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-DIAG7
Newark Part No.78AK6936
Product RangeMulticomp Pro Pliers
Your Part Number
Technical Datasheet
479 In Stock
Need more?
160 Delivery in 1-3 Business Days(US stock)
319 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 25+ | $10.820 |
| 50+ | $10.600 |
| 100+ | $10.390 |
| 250+ | $10.170 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-DIAG7
Newark Part No.78AK6936
Product RangeMulticomp Pro Pliers
Technical Datasheet
Plier StyleDiagonal
Overall Length7"
Overall Length7"
Product RangeMulticomp Pro Pliers
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Insulated Diagonal Pliers are engineered and VDE-certified for safe usage in electrical environments up to 1000 volts. Crafted from durable Chrome Vanadium (CRV) material, these tools combine robust construction with electrical insulation for enhanced reliability and protection. Their diagonal cutting edge allows for precise and efficient cutting of wires and cables, making it an essential tool for electricians and technicians. With insulated handles, these pliers ensure maximum safety during operation, making them an indispensable addition to any toolkit for professionals and DIY enthusiasts alike.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Diagonal
Overall Length
7"
SVHC
No SVHC (21-Jan-2025)
Overall Length
7"
Product Range
Multicomp Pro Pliers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate