Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R7M3-16RA-V-T/R
Newark Part No.83AK2372
Product RangeMP Rotary Switches
Technical Datasheet
1,228 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 100+ | $1.650 |
| 250+ | $1.510 |
| 500+ | $1.400 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R7M3-16RA-V-T/R
Newark Part No.83AK2372
Product RangeMP Rotary Switches
Technical Datasheet
Product RangeMP Rotary Switches
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current25mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-R7M3-16RA-V-T/R is a rotary-coded switch. Typical applications include instrumentation, industrial automation and building & home automation. It is used for setting binary or hexadecimal codes by rotating a dial or knob to select different positions. It is commonly used for address setting, configuration, or parameter selection in various electronic devices and systems.
- Vertical and right angle types
- Miniature size with stainless steel cover
- Low profile (3mm)
- 25mA, 24VDC contact rating
- 100mohm maximum contact resistance, 100Mohm minimum insulation resistance at 100VDC
- 200gf maximum operating force, 2mm travel
- 10000 cycles operating life, -30°C to +80°C operating temperature
Applications
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Contents
x1 Rotary coded switch, SMD.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Product Range
MP Rotary Switches
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability