Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R23-004-00-002621000
Newark Part No.81R3165
Your Part Number
Technical Datasheet
7 In Stock
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.860 |
| 25+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R23-004-00-002621000
Newark Part No.81R3165
Technical Datasheet
Convert From Coax TypeFME
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAdapter
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The R23-004-00-002621000 is a RF/coaxial Adaptor with FME plug to SMA plug connection. It has nickel-plated brass body, gold-plated beryllium copper contact centre and a PTFE insulator.
- 50Ω Nominal impedance
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Convert From Coax Type
FME
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Adapter
SVHC
Lead (25-Jun-2025)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate