Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90900
Newark Part No.03AM6904
Product RangeMPro Alkaline AAA
Your Part Number
2,088 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90900
Newark Part No.03AM6904
Product RangeMPro Alkaline AAA
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.1Ah
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAAA
Weight11g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMPro Alkaline AAA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.1Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
4
Weight
11g
Battery NEDA Code
24A
Product Range
MPro Alkaline AAA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
