Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $36.690 | $12.030 |
| 50+ | $30.000 | $12.030 |
| 100+ | $27.930 | $12.030 |
| 250+ | $25.380 | $12.030 |
| 500+ | $23.800 | $12.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-04B4WAR
Newark Part No.69AK7761
Technical Datasheet
Product Range-
Panel Cutout Diameter0.476"
Contact ConfigurationSPST-NO-DM
Switch OperationLatching
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlack
Contact Current AC Max2A
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
2A
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.476"
Switch Operation
Latching
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
