Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AA2BR112V-IP40-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK7733
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.590 |
| 50+ | $17.160 |
| 100+ | $16.100 |
| 250+ | $14.790 |
| 500+ | $13.980 |
Price for:Each
Minimum: 1
Multiple: 1
$20.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AA2BR112V-IP40-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK7733
Technical Datasheet
Product Range-
Panel Cutout Diameter0.67"
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.67"
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
