Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB10-DBB2QE-4
Newark Part No.69AK7724
Your Part Number
36 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $36.690 | $12.030 |
| 50+ | $30.000 | $12.030 |
| 100+ | $27.930 | $12.030 |
| 250+ | $25.380 | $12.030 |
| 500+ | $23.800 | $12.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB10-DBB2QE-4
Newark Part No.69AK7724
Technical Datasheet
Product Range-
Panel Cutout Diameter11.9mm
Contact ConfigurationDPDT
Switch OperationOn-(Off)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC38V
IP RatingIP68
Switch MountingPanel, Through Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP68
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
11.9mm
Switch Operation
On-(Off)
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
38V
Switch Mounting
Panel, Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
