Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MS-328-3-1-0500
Newark Part No.82AK2773
Product RangeMP Reed Sensors
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 100+ | $3.830 |
| 250+ | $3.560 |
| 500+ | $3.340 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MS-328-3-1-0500
Newark Part No.82AK2773
Product RangeMP Reed Sensors
Technical Datasheet
Sensor TypeFlatpack Reed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMP Reed Sensors
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-MS-328-3-1-0500 is a reed sensor switch. The magnetic reed sensor contains a magnetic reed switch within an enclosed housing. The housing ensures better mechanical protection and facilitates assembly. The reed sensor is a versatile switching solution, suitable for a wide variety of applications. Typical applications include position control, non-touch switching, flow detection, level sensing, and speed measuring (RPM). This reed sensor is easy to mount and IP67-rated.
- Easy mounting and fixing, fitted with wire leads
- Compact housing, adjustable switching point
- UL approval, various sensitivity ranges available
- 10W/V maximum contact rating, max switching voltage is 200VDC, 140VAC
- 1A maximum switching current, 240VDC minimum breakdown voltage
- 150mohm maximum total resistance (initial)
- Switching frequency is 500Hz maximum (25°C)
- Resonant frequency is 4000Hz typical (25°C), 1 = 10 to 15 AT range
- ABS housing, UL 1007/1569, AWG 20, 4mm stripped and tinned cable, epoxy potting compound
- Operating temperature range from -20 to +85°C
Applications
Industrial, Automation & Process Control, Automotive, Safety
Contents
x1 Reed sensor, flatpack.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Sensor Type
Flatpack Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
MP Reed Sensors
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
