Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7805-2000R3Copy
Newark Part No.81AK0491
Product RangeMP-K78-2000R3
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7805-2000R3Copy
Newark Part No.81AK0491
Product RangeMP-K78-2000R3
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
Output Current Max2A
Product RangeMP-K78-2000R3
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
10W
Output Current Max
2A
Product Range
MP-K78-2000R3
Input Voltage DC Min
8V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
