Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-HS-324-05-0300Copy
Newark Part No.82AK2765
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 100+ | $7.170 |
| 250+ | $6.660 |
| 500+ | $6.250 |
| 1000+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-HS-324-05-0300Copy
Newark Part No.82AK2765
Technical Datasheet
Sensor TypeMagnetic Sensor
Sensor TerminalsWire Leads
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-HS-324-05-0300 is a 2-wire, unipolar, flatpack hall effect sensor. Hall sensors are ideal for high-frequency applications where accuracy and product life are critical. Typical applications include position control, speed measurement RPM, non-touch switching, level sensing and flow detection. It operates with a supply voltage of up to 24VDC making it suitable for the automotive industry. It offers flat pack, tubular threaded and flange mount solutions. It is IP67 rated.
- Compact size, various switching sensitivities
- Various switching points available
- Supply voltage range from 3 to 24V
- Low supply current range from 2 to 7mA (TJ= 25°C and VSUP= 12V)
- 1μs output fall time and rise time maximum (TJ= 25°C, VSUP = 12V)
- Delay time is 16μs typ (TJ= 25°C), output refresh period range from 1.6 to 2.66μs (TJ= 25°C)
- ABS housing, UL1007/1569, AWG 24 cable
- Epoxy potting compound
- Operating temperature range from -20°C to + 85°C
Applications
Industrial, Automation & Process Control, Automotive
Contents
x1 Hall effect sensor, flatpack.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Sensor Type
Magnetic Sensor
Operating Temperature Min
-20°C
Product Range
-
Sensor Terminals
Wire Leads
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
