
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.810 |
| 25+ | $3.440 |
Product Information
Product Overview
MP-H10F2N-NBBB black rocker switch is commonly used to control the on/off function of electrical circuits. It is non-illuminated and come with SPST configuration and IP67 protection. It provides a convenient and reliable means of controlling electrical circuits in a wide range of devices and equipment with It's simple yet effective design, intuitive operation, and versatility. This makes the product a popular choice for both residential and commercial applications.
- On-off, single pole, rocker switch
- 16(8)A, 125/250V, 20(8)A, 125/250V ratings
- Contact resistance is 20mohm initial (maximum)
- Dielectric withstand voltage is 1500VAC 1minute
- Insulation resistance is 100Mohm (minimum) (500VDC)
- IP67 superior protection level
Applications
Industrial, Automotive Systems, Automation & Process Control, Electrical
Contents
x1 Rocker switch.
Notes
Reliable and field-proven safety products.
Technical Specifications
On-Off
Non Illuminated
Black
20A
-
30.2mm
-
No SVHC (25-Jun-2025)
SPST-NO
Panel Mount
MP Rocker Switches SPST
250V
-
13.8mm
Quick Connect
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
