Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58AK0023
Product RangeMP Display port leads
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.830 |
| 50+ | $21.220 |
| 100+ | $19.900 |
| 250+ | $18.880 |
| 500+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$22.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58AK0023
Product RangeMP Display port leads
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeMP Display port leads
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
MP Display port leads
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
