Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRAN120-24A
Newark Part No.10R8024
Product RangeMP-DRAN
Your Part Number
37 In Stock
Need more?
19 Delivery in 1-3 Business Days(US stock)
18 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.300 |
| 25+ | $124.700 |
| 50+ | $114.720 |
| 100+ | $106.960 |
| 250+ | $100.870 |
Price for:Each
Minimum: 1
Multiple: 1
$151.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRAN120-24A
Newark Part No.10R8024
Product RangeMP-DRAN
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMP-DRAN
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DRAN120-24A is an AC-to-DC DIN-rail mount Power Supply with PFC function.
- SELV components design
- Varistor internal surge voltage protection
- 55kHz Switching frequency
- 100MOhm at 500VDC Isolation resistance
- ±0.03%/°C Temperature coefficient
- ±1% Output voltage accuracy
- 50mV at 20MHz Ripple and noise
- T3.15A/250VAC Internal input fuse
- IP20 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
MP-DRAN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
