Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CL71651B
Newark Part No.60AK8635
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 100+ | $7.180 |
| 250+ | $6.620 |
| 500+ | $6.180 |
| 1000+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CL71651B
Newark Part No.60AK8635
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob Material-
Knob / Dial StyleRound
Knob Diameter39.6mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
39.6mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate