Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CL170825FR
Newark Part No.78AK6909
Product RangeMP Knobs Series
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.150 |
| 50+ | $1.020 |
| 100+ | $0.957 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CL170825FR
Newark Part No.78AK6909
Product RangeMP Knobs Series
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter16.2mm
Knob MaterialPP (Polypropylene)
Knob / Dial StyleRound with Indicator Line
Knob Diameter6mm
Product RangeMP Knobs Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP-CL170825FR are 6mm knobs used to facilitate manual adjustments or control mechanisms on various types of equipment and instruments. It is grey in colour and commonly found in everyday items such as appliances, electronics, musical instruments, and machinery. It comes with finger grips or textured surfaces to enhance comfort and usability during operation.
- Soft-touch TPE over moulding
- Polypropylene inner moulding
- Gray colour knob with light spark finish
- USA type, 6mm size knob
- Indicator to provide visual guidance
Technical Specifications
Shaft Type
D Shaft
Knob Material
PP (Polypropylene)
Knob Diameter
6mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
16.2mm
Knob / Dial Style
Round with Indicator Line
Product Range
MP Knobs Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate