
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $5.400 |
| 25+ | $5.080 |
| 50+ | $4.710 |
| 100+ | $4.430 |
| 250+ | $4.090 |
| 500+ | $3.730 |
| 1000+ | $3.540 |
Product Information
Product Overview
These Cable Cutters are essential tools for cutting cables with precision and ease. Crafted from durable Chrome Vanadium (CRV) material, these cable cutters ensure reliability and longevity for various cutting tasks. The handle is coated with a protective dip, providing a comfortable and secure grip for enhanced control during use. With a length of 8 inches, these cable cutters offer ample leverage and cutting power for cables of various sizes. Whether you're working on electrical installations, telecommunications, or DIY projects, this Cable Cutter is indispensable for precise and efficient cable cutting, making it a must-have tool for professionals and enthusiasts alike.
- Material: Chrome Vanadium(CRV)
- Handle: Dip
Notes
3 Years Manufacturer Warranty.
Technical Specifications
203.2mm
-
-
No SVHC (21-Jan-2025)
203.2mm
Cables, DIY, Household Repair, Car Repair
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
