Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-881110-BLACKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.20M4231
Your Part Number
2,219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 250+ | $2.220 |
| 500+ | $2.150 |
| 1000+ | $2.070 |
| 5000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-881110-BLACKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.20M4231
Technical Datasheet
Connector TypeAlligator Clip
Current Rating1A
Jaw Opening Max6mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 881110-BLACK from Multicomp Pro is a black colour crocodile clip.
- Current rating of 1A
- Solder termination
- Nickel plated steel contact
- External length is 40mm
- PVC insulation material
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
6mm
Product Range
-
Current Rating
1A
Insulator Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MP-881110-BLACK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
