Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1071
Newark Part No.53AH7141
Product RangeMulticomp Pro micro:bit Accessories
Your Part Number
252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
| 100+ | $10.820 |
| 250+ | $10.010 |
| 500+ | $9.380 |
| 1000+ | $8.890 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$12.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1071
Newark Part No.53AH7141
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Accessory Type10mm LED
LED ColorWhite
LED MountingThrough Hole
LED Case SizeT-3 (10mm)
Forward Current If20mA
Forward Voltage13V
Wavelength Typ-
Luminous Intensity12cd
Viewing Angle30°
Lens ShapeRound
Product RangeMulticomp Pro micro:bit Accessories
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
10mm LED
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
30°
Product Range
Multicomp Pro micro:bit Accessories
MSL
-
LED Color
White
LED Case Size
T-3 (10mm)
Forward Voltage
13V
Luminous Intensity
12cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability