Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013584Copy
Newark Part No.68AK5563
Product RangeMP-560 IP67
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 100+ | $2.090 |
| 250+ | $1.920 |
| 500+ | $1.790 |
| 1000+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013584Copy
Newark Part No.68AK5563
Product RangeMP-560 IP67
Technical Datasheet
Product RangeMP-560 IP67
No. of Positions5Positions
Pitch Spacing2.5mm
For Use WithMulticomp Pro MP-560 IP67 Series Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MP-560 IP67
No. of Positions
5Positions
For Use With
Multicomp Pro MP-560 IP67 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
