Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013576
Newark Part No.68AK5555
Product RangeMP-560 IP67
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 100+ | $1.000 |
| 250+ | $0.918 |
| 500+ | $0.840 |
| 1000+ | $0.784 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013576
Newark Part No.68AK5555
Product RangeMP-560 IP67
Technical Datasheet
Product RangeMP-560 IP67
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithMulticomp Pro MP-560 IP67 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MP-560 IP67
No. of Positions
2Positions
For Use With
Multicomp Pro MP-560 IP67 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
