Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-335RS-01
Newark Part No.76AK0036
Product RangeMP Digital Panel Meters
Technical Datasheet
8 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
6 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $286.960 |
Price for:Each
Minimum: 1
Multiple: 1
$286.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-335RS-01
Newark Part No.76AK0036
Product RangeMP Digital Panel Meters
Technical Datasheet
No. of Digits / Alpha4
Meter Function-
Meter Range-
Digit Height14mm
Panel Cutout Height28.5mm
Panel Cutout Width50.5mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Digital Panel Meters
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-335RS-01 is a 4-digit 7-segment digital red display panel meter with a versatile RS485 input. It has a supply voltage rating of 24V AC/DC. The meter has a depth of 66mm and a digit height of 14mm making it user-friendly. This instrument is based on a microcontroller and an A/D converter, which ensures good accuracy and easy operation of the instrument. The 22mm cross-section of the circular instrument body allows for convenient mounting into mosaic and signalling panels.
- 4-digit programmable projection
- Power supply is 10 to 30VDC/24VAC
- 14mm digit height user-friendly panel
- Adjustable decimal point and brightness control
- RS485 input
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
28.5mm
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
MP Digital Panel Meters
Meter Function
-
Digit Height
14mm
Panel Cutout Width
50.5mm
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate