Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-335PM-01Copy
Newark Part No.76AK0034
Product RangeMP Digital Panel Meters
Your Part Number
7 In Stock
Need more?
3 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $329.150 |
| 5+ | $317.880 |
| 10+ | $312.550 |
| 20+ | $307.400 |
Price for:Each
Minimum: 1
Multiple: 1
$329.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-335PM-01Copy
Newark Part No.76AK0034
Product RangeMP Digital Panel Meters
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionCurrent, Voltage
Meter Range- 20mA to + 20mA, ± 2V to ± 10V
Digit Height14mm
Panel Cutout Height28.5mm
Panel Cutout Width50.5mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Digital Panel Meters
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-335PM-01 4-digit multi-input process monitor has voltage measurement ranging between ±2V and ±10V and current measurement range between -20mA and 20mA. It has a power supply of 10 to 30V DC/24V AC. The meter has a depth of 66mm and a digit height of 14mm making it user-friendly. This instrument is based on a microcontroller and an A/D converter, which ensures good accuracy and easy operation of the instrument. the 22mm cross-section of the circular instrument body allows for convenient mounting into mosaic and signalling panels.
- 4-digit programmable projection
- Power supply is 10 to 30VDC/24VAC
- 14mm digit height user-friendly panel
- Adjustable decimal point and brightness control
- Voltage measurement range ±2V and ±10V and Current between -20mA and 20mA
Technical Specifications
No. of Digits / Alpha
4
Meter Range
- 20mA to + 20mA, ± 2V to ± 10V
Panel Cutout Height
28.5mm
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
MP Digital Panel Meters
Meter Function
Current, Voltage
Digit Height
14mm
Panel Cutout Width
50.5mm
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
