
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 10+ | $16.340 |
| 25+ | $15.340 |
Product Information
Product Overview
MP-264CNN-2ABD black rocker switch is commonly used to control the on/off function of electrical circuits. It is illuminated and come with DPDT configuration and IP67 protection. It provides a convenient and reliable means of controlling electrical circuits in a wide range of devices and equipment with It's simple yet effective design, intuitive operation, and versatility. This makes the product a popular choice for both residential and commercial applications.
- On-off-on, double pole, rocker switch
- 16A DC30V rating
- Dielectric withstand voltage is 1500VAC for 1minute
- Insulation resistance is 100Mohm (minimum) ( DC 500V)
- Contact resistance is 20mohm initial (maximum)
- Ingress protection is IP40
Applications
Industrial, Automotive Systems, Automation & Process Control, Electrical
Contents
x1 Rocker switch.
Notes
Reliable and field-proven safety products.
Technical Specifications
(On)-Off-(On)
Illuminated
Black
-
16A
37.3mm
-
No SVHC (25-Jun-2025)
DPDT
Panel Mount
MP Rocker Switches DPDT
-
30V
21.2mm
Quick Connect
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
