Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11UWDRGA10GCopy
Newark Part No.85AK2790
Product RangeMP Multicolour Towerlights
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.920 |
Price for:Each
Minimum: 1
Multiple: 1
$108.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11UWDRGA10GCopy
Newark Part No.85AK2790
Product RangeMP Multicolour Towerlights
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeBlinking, Continuous
TonesContinuous, Intermittent
Lens Diameter-
IP / NEMA RatingIP20, IP65
Connection TypeCable
Sound Pressure Level (SPL)90dB
Operating Temperature Min-10°C
Operating Temperature Max65°C
Product RangeMP Multicolour Towerlights
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
24V
Visual Signal Type
Blinking, Continuous
Lens Diameter
-
Connection Type
Cable
Operating Temperature Min
-10°C
Product Range
MP Multicolour Towerlights
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Tones
Continuous, Intermittent
IP / NEMA Rating
IP20, IP65
Sound Pressure Level (SPL)
90dB
Operating Temperature Max
65°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
