Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-150/130/E121B14H221
Newark Part No.77AK2551
Product RangeMP Auto-Reset Thermostats N/C
Technical Datasheet
442 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 100+ | $2.160 |
| 250+ | $1.990 |
| 500+ | $1.860 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-150/130/E121B14H221
Newark Part No.77AK2551
Product RangeMP Auto-Reset Thermostats N/C
Technical Datasheet
Switching Temperature150°C
Reset Temperature130°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating16A at 125V, 16A at 250V
Product RangeMP Auto-Reset Thermostats N/C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
150°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP Auto-Reset Thermostats N/C
Reset Temperature
130°C
Sensor Terminals
Quick Connect
Contact Rating
16A at 125V, 16A at 250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate