Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-15/5/E121B14H221
Newark Part No.77AK2549
Product RangeMP Auto-Reset Thermostats N/C
Your Part Number
Technical Datasheet
1,898 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 100+ | $2.400 |
| 250+ | $2.230 |
| 500+ | $2.100 |
| 1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-15/5/E121B14H221
Newark Part No.77AK2549
Product RangeMP Auto-Reset Thermostats N/C
Technical Datasheet
Switching Temperature15°C
Reset Temperature5°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating16A at 125V, 16A at 250V
Product RangeMP Auto-Reset Thermostats N/C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
15°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP Auto-Reset Thermostats N/C
Reset Temperature
5°C
Sensor Terminals
Quick Connect
Contact Rating
16A at 125V, 16A at 250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate