Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ4502
Newark Part No.29AH9876
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ4502
Newark Part No.29AH9876
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max90V
Collector Emitter Voltage V(br)ceo90V
DC Collector Current30A
Continuous Collector Current30A
Transition Frequency-
Power Dissipation200W
Power Dissipation Pd200W
Transistor MountingThrough Hole
DC Current Gain hFE25hFE
No. of Pins2Pins
Transistor Case StyleTO-3
Operating Temperature Max200°C
DC Current Gain hFE Min25hFE
Qualification-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
90V
Continuous Collector Current
30A
Power Dissipation
200W
Transistor Mounting
Through Hole
No. of Pins
2Pins
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Collector Emitter Voltage Max
90V
DC Collector Current
30A
Transition Frequency
-
Power Dissipation Pd
200W
DC Current Gain hFE
25hFE
Transistor Case Style
TO-3
DC Current Gain hFE Min
25hFE
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate