Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-164HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24M4869
Your Part Number
2,244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.973 |
| 10+ | $0.895 |
| 25+ | $0.840 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-164HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24M4869
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The MJ-164H is a 2-pole 3.5mm RCA Phono Socket with nickel-plated contacts, solder contact termination, polyamide housing, BSBM sleeve, FAB-EH contact A and B and hexagonal nut. This socket is ideal for panel mount.
- 100MΩ at 500VDC Minimum insulation resistance
- 500VAC/minute Dielectric strength
- 50mΩ Maximum contact resistance
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
