Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMINI-1.13Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH8501
Your Part Number
431 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
| 50+ | $15.030 |
| 100+ | $13.970 |
| 250+ | $13.150 |
| 500+ | $12.440 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$16.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMINI-1.13Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH8501
Technical Datasheet
Coaxial Cable Type1.13mm Mini
Conductor Area CSA-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
External Diameter1.13mm
Impedance50ohm
Jacket ColorGrey
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.08mm
Product Range-
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
1.13mm Mini
Reel Length (Imperial)
82ft
External Diameter
1.13mm
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 0.08mm
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
25m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Alternatives for MINI-1.13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
