Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ME030-50804Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04R7064 |
| Product Range | ME Series |
| Your Part Number | |
| Technical Datasheet |
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 5+ | $1.120 |
| 10+ | $1.010 |
| 25+ | $0.929 |
| 50+ | $0.892 |
| 100+ | $0.798 |
| 250+ | $0.722 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ME030-50804Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04R7064 |
| Product Range | ME Series |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 5.08mm |
| No. of Positions | 4Positions |
| Rated Current | 16A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | ME Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ME030-50804 is a Pluggable Header with tin-plated phosphor bronze contacts. It comes with polyamide 66 insulating body and cover. The header accepts 24 to 14AWG wire.
- <gt/>2000MΩ at 200VDC Insulation resistance
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 4Positions |
| Rated Voltage | 300V |
| Product Range | ME Series |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 16A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for ME030-50804
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
