Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ME030-50802Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04R7062 |
| Product Range | ME Series |
| Your Part Number | |
| Technical Datasheet |
794 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 5+ | $0.558 |
| 10+ | $0.507 |
| 25+ | $0.465 |
| 50+ | $0.446 |
| 100+ | $0.399 |
| 250+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ME030-50802Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04R7062 |
| Product Range | ME Series |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Positions |
| Rated Current | 16A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | ME Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ME030-50802 is a 2-pole 16A pluggable Terminal Block Header with through-hole right-angle block orientation for 14 to 24AWG wire sizes. It has tin-plated phosphor bronze contact with green polyamide 66 insulating body, cover and steel material with Zinc+Cr+³ finish screw, wire guard and cage clamp.
- <gt/>2000MΩ at 200VDC Insulation resistance
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 2Positions |
| Rated Voltage | 300V |
| Product Range | ME Series |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 16A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for ME030-50802
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
