Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoME020-50812Copy
Newark Part No.04R7053
Product RangeME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.840 |
| 1000+ | $2.560 |
| 5000+ | $2.330 |
Price for:Each
Minimum: 500
Multiple: 100
$1,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoME020-50812Copy
Newark Part No.04R7053
Product RangeME Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions12Positions
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Vertical
Product RangeME Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Header
No. of Positions
12Positions
Rated Voltage
-
Product Range
ME Series
Pitch Spacing
5.08mm
Rated Current
-
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
