Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMDD2-250Copy
Newark Part No.04M5001
Product RangeMDD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 50+ | $9.590 |
| 100+ | $8.880 |
| 250+ | $8.250 |
| 500+ | $7.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMDD2-250Copy
Newark Part No.04M5001
Product RangeMDD
Technical Datasheet
Product RangeMDD
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Wire Size AWG Max14AWG
Insulator ColourBlue
Insulator MaterialVinyl
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MDD2-250 from Multicomp Pro is a double crimp male disconnect with blue colour vinyl insulation. It has tab size of 6.35mm x 7.7mm ( W x L) with thickness of 0.8mm.
- Maximum voltage rating of 600V at 105°C
- Terminal material is brass
- Overall length of 21.8mm
- Double crimp with copper sleeve on barrel
- Tin plated terminal surface
- Terminal thickness of 0.4mm
- Maximum electric current of 15A
- Wire size range from 16AWG to 14AWG
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
MDD
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Tab Size - Metric
6.35mm x 0.81mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MDD2-250
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
