![MULTICOMP PRO MCWR12X1002FTL SMD Chip Resistor, 10 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/01Y7500-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.054 | $0.54 |
| Total Price | $0.54 | ||
| Quantity | Price |
|---|---|
| 10+ | $0.054 |
| 100+ | $0.031 |
| 1000+ | $0.021 |
| Quantity | Price |
|---|---|
| 5000+ | $0.006 |
| 10000+ | $0.005 |
| 25000+ | $0.004 |
| 50000+ | $0.003 |
Product Information
Product Overview
MCWR12X1002FTL is a MCWR12 series general purpose thick film chip resistor. The resistor is constructed in a high-grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 10kohm and resistance tolerance is ±1%
- 1206 [3216 metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 250mW, voltage rating is 200V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
10kohm
250mW
Thick Film
MP WR Series
200V
1.6mm
155°C
No SVHC (15-Jan-2019)
± 1%
1206 [3216 Metric]
General Purpose
± 100ppm/°C
3.2mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR12X1002FTL
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
