
275,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.038 | $0.04 |
| Total Price | $0.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.038 |
| 25+ | $0.019 |
| 100+ | $0.012 |
| 250+ | $0.009 |
| 500+ | $0.007 |
| 1000+ | $0.006 |
| 2500+ | $0.004 |
| 5000+ | $0.003 |
| Quantity | Price |
|---|---|
| 5000+ | $0.004 |
Product Information
Product Overview
MCWR08X4702FTL SMD chip resistor, 47Kohm, ±1%, 125mW, 0805 [2012 Metric] is a high-quality, general-purpose resistor designed for a wide range of electronic applications. With a resistance of 47Kohm and a tight tolerance of ±1%, it ensures precise and reliable performance. Rated for 125mW power dissipation, this thick film resistor fits the standard 0805 package size, making it ideal for compact circuit designs. Perfect for use in consumer electronics, automotive, and industrial equipment, it offers excellent durability and stability in diverse operating conditions.
- Resistance is 47Kohm and resistance tolerance is ±1%
- Operating temperature range from -55°C to 155°C
- Temperature coefficient is ±100ppm/°C
- Reduced size of final equipment and lower assembly costs
- Power rating is 125mW, voltage rating is 150V
Technical Specifications
47kohm
125mW
Thick Film
MP WR Series
150V
1.25mm
155°C
No SVHC (04-Feb-2026)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (2)
Alternatives for MCWR08X4702FTL
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
