Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KTR47
Newark Part No.20T1068
Product RangeMCWL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.062 |
| 4000+ | $0.055 |
| 10000+ | $0.048 |
| 20000+ | $0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KTR47
Newark Part No.20T1068
Product RangeMCWL Series
Technical Datasheet
Inductance470nH
Product RangeMCWL Series
DC Resistance Max1.7ohm
Self Resonant Frequency375MHz
DC Current Rating250mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
470nH
DC Resistance Max
1.7ohm
DC Current Rating
250mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Product Range
MCWL Series
Self Resonant Frequency
375MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Technical Docs (1)
Alternatives for MCWL05KTR47
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate