Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KTR10
Newark Part No.20T1057
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KTR10
Newark Part No.20T1057
Technical Datasheet
Inductance100nH
DC Resistance Max0.46ohm
Self Resonant Frequency1.2GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.46ohm
DC Current Rating
400mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCWL05KTR10
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate