Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWL05KT47N Wirewound Inductor, 47 nH, 0.31 ohm, 1.65 GHz, 500 mA, 0805 [2012 Metric], MCWL Series](https://www.newark.com/productimages/standard/en_US/4616650.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KT47NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel20T1082
Cut Tape20T1081
Product RangeMCWL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.290 | $580.00 |
| Total Price | $580.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.290 |
| 5000+ | $0.244 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KT47NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel20T1082
Cut Tape20T1081
Product RangeMCWL Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.31ohm
Product RangeMCWL Series
Self Resonant Frequency1.65GHz
DC Current Rating500mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
47nH
Product Range
MCWL Series
DC Current Rating
500mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.31ohm
Self Resonant Frequency
1.65GHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
