Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL03JT16N
Newark Part No.20T1011
Product RangeMCWL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL03JT16N
Newark Part No.20T1011
Product RangeMCWL Series
Technical Datasheet
Inductance16nH
DC Resistance Max110mohm
Product RangeMCWL Series
Self Resonant Frequency3.3GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
16nH
Product Range
MCWL Series
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
110mohm
Self Resonant Frequency
3.3GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (2)
Alternatives for MCWL03JT16N
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate