Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF08R2940BTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel22AC8315
Re-Reel15AC8394RL
Cut Tape15AC8394
Product RangeMP WF Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.071 | $0.00 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.316 |
| 30+ | $0.279 |
| 100+ | $0.248 |
| 250+ | $0.154 |
| 500+ | $0.127 |
| 1000+ | $0.108 |
| 2500+ | $0.086 |
| 5000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.071 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF08R2940BTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel22AC8315
Re-Reel15AC8394RL
Cut Tape15AC8394
Product RangeMP WF Series
Technical Datasheet
Resistance294ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP WF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
294ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
MP WF Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
