Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV6-S-DC12VCopy
Newark Part No.78AK6942
Product RangeMP Power Relays
Your Part Number
471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 100+ | $2.190 |
| 250+ | $2.010 |
| 500+ | $1.820 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV6-S-DC12VCopy
Newark Part No.78AK6942
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCV6-S-DC12V is a low profile, flat type, PCB power relay.
- 15A maximum switching capacity, 10A/125VAC tungsten lamp load
- 200mW high sensitivity, 23mm×16.1mm×10.2mm dimension
- Minimum 1000Mohm at 500VDC insulation resistance
- Maximum 15ms operate time, maximum 8ms release time
- 1 Form A contact form, Ag alloy contact material
- 15A at 125VAC, 10A at 250VAC/24VDC contact rating
- 12VDC nominal voltage, 720 ohm ±10% coil resistance
- 9VDC operate voltage, 1.2VDC release voltage, 200mW coil power
- Max 100mohm (6VDC, 1A) contact resistance, 100000 operations electrical life
- Operating temperature range from -40°C to +85°C, 10000000 operations mechanical life
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
MP Power Relays
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
