Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCTR50FDD1001Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47AC1468 |
| Product Range | TR50 Series |
| Your Part Number | |
| Technical Datasheet |
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.820 |
| 25+ | $3.550 |
| 50+ | $3.280 |
| 100+ | $2.930 |
| 500+ | $2.660 |
| 1000+ | $2.320 |
| 2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCTR50FDD1001Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47AC1468 |
| Product Range | TR50 Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Product Range | TR50 Series |
| Power Rating | 50W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | TO-220 |
| Voltage Rating | 350V |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | - |
| Product Length | 10.41mm |
| Product Width | 4.8mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 50W |
| Resistor Case / Package | TO-220 |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Length | 10.41mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
| Product Range | TR50 Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 50ppm/°C |
| Product Diameter | - |
| Product Width | 4.8mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
